54FBT240LB vs 5962-9318801Q2X feature comparison

54FBT240LB Integrated Device Technology Inc

Buy Now Datasheet

5962-9318801Q2X Teledyne e2v

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TELEDYNE E2V (UK) LTD
Package Description QCCN, LCC20,.35SQ QCCN,
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Family BCT/FBT ABT
JESD-30 Code S-XQCC-N20 S-CQCC-N20
JESD-609 Code e0
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.048 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 1.5 mA
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 3
Part Package Code QLCC
Pin Count 20
Length 8.89 mm
Propagation Delay (tpd) 5.5 ns
Seated Height-Max 1.905 mm
Technology BICMOS
Width 8.89 mm

Compare 54FBT240LB with alternatives

Compare 5962-9318801Q2X with alternatives