54F827SDMQB vs N74F827N feature comparison

54F827SDMQB Rochester Electronics LLC

Buy Now Datasheet

N74F827N Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PHILIPS SEMICONDUCTORS
Package Description DIP, DIP-24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Family F/FAST
JESD-30 Code R-GDIP-T24 R-PDIP-T24
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 7 ns
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.715 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 3 3
Rohs Code Yes
Control Type ENABLE LOW
JESD-609 Code e3
Max I(ol) 0.064 A
Package Equivalence Code DIP24,.3
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 18 ns
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)

Compare 54F827SDMQB with alternatives