54F779DMQB
vs
MC74F779D
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Package Description |
DIP, DIP16,.3
|
SOP, SOP16,.25
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TCO OUTPUT; MULTIPLEXED I/O
|
TCO OUTPUT; MULTIPLEXED I/O
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
F/FAST
|
F/FAST
|
JESD-30 Code |
R-GDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Length |
19.43 mm
|
9.9 mm
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max I(ol) |
0.024 A
|
0.024 A
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP16,.3
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC) |
110 mA
|
128 mA
|
Propagation Delay (tpd) |
11 ns
|
11 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
5.08 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
3.9 mm
|
fmax-Min |
100 MHz
|
80 MHz
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
80000000 Hz
|
|
|
|
Compare 54F779DMQB with alternatives
Compare MC74F779D with alternatives