54F777/BSA
vs
N74F776N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Part Package Code
DFP
Package Description
DFP,
DIP, DIP28,.6
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PORT B STANDARD INPUTS AND OPEN COLLECTOR OUTPUTS; OUTPUT ENABLE ACTIVE HIGH FOR PORT A
Family
F/FAST
JESD-30 Code
R-CDFP-F20
R-PDIP-T28
Load Capacitance (CL)
30 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
1
8
Number of Functions
3
1
Number of Ports
2
Number of Terminals
20
28
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR/3-STATE
OPEN-COLLECTOR
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DFP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Power Supply Current-Max (ICC)
80 mA
145 mA
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
6.9215 mm
Base Number Matches
3
3
Rohs Code
No
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e0
Max I(ol)
0.1 A
Package Equivalence Code
DIP28,.6
Prop. Delay@Nom-Sup
12 ns
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 54F777/BSA with alternatives