54F776/BXA
vs
74F776A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS COMPONENTS
Part Package Code
DIP
Package Description
DIP,
,
Pin Count
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
COMPATIBLE PI-BUS & IEEE 896 FUTUREBUS STANDARDS; BTL PORT OPEN COLLECTOR OUTPUTS
WITH DESIGNATED TTL AND BTL PORTS; COMPATIBLE WITH PI-BUS & IEEE 896 FUTUREBUS STANDARDS
Family
F/FAST
F/FAST
JESD-30 Code
R-GDIP-T28
R-PDSO-J28
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR/3-STATE
OPEN-COLLECTOR/3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Power Supply Current-Max (ICC)
145 mA
145 mA
Propagation Delay (tpd)
9.5 ns
9.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.8928 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
3
1
Compare 54F776/BXA with alternatives
Compare 74F776A with alternatives