54F74FMQB
vs
SNJ54F74W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
TEXAS INSTRUMENTS INC
Package Description
DFP-14
DFP, FL14,.25
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
F/FAST
JESD-30 Code
R-GDFP-F14
R-GDFP-F14
Length
9.779 mm
9.21 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
80000000 Hz
80000000 Hz
Max I(ol)
0.02 A
0.02 A
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
16 mA
16 mA
Propagation Delay (tpd)
10.5 ns
10.5 ns
Seated Height-Max
2.032 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.2865 mm
6.285 mm
fmax-Min
80 MHz
80 MHz
Base Number Matches
5
1
Pbfree Code
Yes
Rohs Code
No
Part Package Code
DFP
Pin Count
14
ECCN Code
EAR99
JESD-609 Code
e0
Packing Method
TUBE
Prop. Delay@Nom-Sup
10.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SNJ54F74W with alternatives