54F74FMQB vs 54F74/BDAJC feature comparison

54F74FMQB Teledyne e2v

Buy Now Datasheet

54F74/BDAJC Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DFP-14 DFP, FL14,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family F/FAST
JESD-30 Code R-GDFP-F14 R-XDFP-F14
Length 9.779 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 80000000 Hz 100000000 Hz
Max I(ol) 0.02 A 0.02 A
Number of Bits 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 16 mA 16 mA
Propagation Delay (tpd) 10.5 ns
Seated Height-Max 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.2865 mm
fmax-Min 80 MHz
Base Number Matches 5 3
Rohs Code No
JESD-609 Code e0
Power Supplies 5 V
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)