54F74/B2AJC
vs
M38510/34101B2X
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
TELEDYNE E2V (UK) LTD
Package Description
QCCN, LCC20,.35SQ
QCCN,
Reach Compliance Code
unknown
compliant
kg CO2e/kg
12
12
Average Weight (mg)
356.15
356.15
CO2e (mg)
4273.8
4273.8
Category CO2 Kg
12
12
JESD-30 Code
S-XQCC-N20
S-CQCC-N20
JESD-609 Code
e0
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
100000000 Hz
Max I(ol)
0.02 A
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supplies
5 V
Power Supply Current-Max (ICC)
16 mA
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
3
7
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2015-12-17
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Family
F/FAST
Length
8.89 mm
Number of Bits
1
Output Polarity
COMPLEMENTARY
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Propagation Delay (tpd)
10.5 ns
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
8.89 mm
fmax-Min
80 MHz
Compare M38510/34101B2X with alternatives