54F675DMQB vs 74F675ASPC feature comparison

54F675DMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

74F675ASPC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description DIP, DIP24,.6 DIP,
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature STORAGE REGISTER FOR PARALLEL OUTPUTS PARALLEL OUTPUT IS REGISTERED; READ/WRITE CONTROL; HOLD MODE
Count Direction RIGHT RIGHT
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T24 R-PDIP-T24
JESD-609 Code e0 e3
Length 32.77 mm 31.915 mm
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 11.5 ns 12 ns
Qualification Status Not Qualified COMMERCIAL
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.72 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 15.24 mm 7.62 mm
fmax-Min 130 MHz 85 MHz
Base Number Matches 1 4
Pbfree Code Yes
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare 54F675DMQB with alternatives