54F675ASDM vs 74F675ASPC feature comparison

54F675ASDM Texas Instruments

Buy Now Datasheet

74F675ASPC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Package Description DIP, DIP24,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature PARALLEL OUTPUT IS REGISTERED; HOLD MODE; READ/WRITE CONTROL PARALLEL OUTPUT IS REGISTERED; READ/WRITE CONTROL; HOLD MODE
Count Direction RIGHT RIGHT
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T24 R-PDIP-T24
JESD-609 Code e0 e3
Load Capacitance (CL) 50 pF
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 160 mA
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 5.715 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 3 4
Pbfree Code Yes
Part Package Code DIP
Pin Count 24
Length 31.915 mm
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 12 ns
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
fmax-Min 85 MHz

Compare 54F675ASDM with alternatives