54F656DM vs 74F655QC feature comparison

54F656DM Fairchild Semiconductor Corporation

Buy Now Datasheet

74F655QC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP QFN
Package Description DIP, QCCJ, LDCC28,.5SQ
Pin Count 24 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH TRIPLE OUTPUT ENABLE WITH TRIPLE OUTPUT ENABLE
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T24 S-PQCC-J28
Length 32.77 mm 11.5062 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 9.5 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.5062 mm
Base Number Matches 1 1
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Package Equivalence Code LDCC28,.5SQ
Prop. Delay@Nom-Sup 14.5 ns
Terminal Finish TIN LEAD

Compare 54F656DM with alternatives

Compare 74F655QC with alternatives