54F648LM vs N74F648AD feature comparison

54F648LM National Semiconductor Corporation

Buy Now Datasheet

N74F648AD YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PHILIPS COMPONENTS
Package Description QCCN, LCC28,.45SQ ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA WITH DIRECTION CONTROL
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family F/FAST F/FAST
JESD-30 Code S-CQCC-N28 R-PDSO-G24
JESD-609 Code e0
Length 11.43 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.048 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Power Supply Current-Max (ICC) 150 mA 155 mA
Propagation Delay (tpd) 9.5 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE
Width 11.43 mm
Base Number Matches 1 2

Compare 54F648LM with alternatives

Compare N74F648AD with alternatives