54F541SDMQB vs SN74F541N-10 feature comparison

54F541SDMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74F541N-10 Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
DIP
DIP, DIP,
20
unknown unknown
8542.39.00.01 8542.39.00.01
WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
F/FAST F/FAST
R-CDIP-T20 R-PDIP-T20
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
125 °C 70 °C
-55 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
5 ns 6 ns
Not Qualified Not Qualified
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
TTL TTL
MILITARY COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
1 1
24.325 mm
5.08 mm
2.54 mm
7.62 mm

Compare 54F541SDMQB with alternatives

Compare SN74F541N-10 with alternatives