54F541DMQB
vs
SNJ54F541FKR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
QLCC
Package Description
DIP,
QCCN,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
WITH DUAL OUTPUT ENABLE
Family
F/FAST
F/FAST
JESD-30 Code
R-GDIP-T20
S-CQCC-N20
Length
25.019 mm
8.89 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Screening Level
MIL-STD-883
MIL-PRF-38535
Seated Height-Max
5.08 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.89 mm
Base Number Matches
1
1
kg CO2e/kg
12.3
Average Weight (mg)
356.15
CO2e (mg)
4380.645
Category CO2 Kg
12.3
Compliance Temperature Grade
Military: -55C to +125C
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
75 mA
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Compare 54F541DMQB with alternatives
Compare SNJ54F541FKR with alternatives