54F51/B2A
vs
MM74HC51J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN,
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ASYMMETRICAL I/P'S
ASYMMETRICAL I/P'S
Family
F/FAST
HC/UH
JESD-30 Code
S-CQCC-N20
R-GDIP-T14
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
AND-OR-INVERT GATE
AND-OR-INVERT GATE
Number of Functions
2
2
Number of Inputs
6
6
Number of Terminals
20
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP14,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
7.5 mA
Propagation Delay (tpd)
5 ns
32 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
QUAD
DUAL
Base Number Matches
3
3
Rohs Code
No
JESD-609 Code
e0
Length
19.43 mm
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 54F51/B2A with alternatives
Compare MM74HC51J with alternatives