54F402FM vs 74F402PC feature comparison

54F402FM Fairchild Semiconductor Corporation

Buy Now Datasheet

74F402PC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DFP DIP
Package Description DFP, 0.300 INCH, PLASTIC, MS-001, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 6 SELECTABLE POLYNOMIALS 6 SELECTABLE POLYNOMIALS
Family F/FAST F/FAST
JESD-30 Code R-GDFP-F16 R-PDIP-T16
Length 9.6645 mm 19.305 mm
Logic IC Type CRC GENERATOR CIRCUIT CRC GENERATOR CIRCUIT
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 22.5 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.604 mm 7.62 mm
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 165 mA
Terminal Finish TIN LEAD

Compare 54F402FM with alternatives

Compare 74F402PC with alternatives