54F398DMQB
vs
74F398SDCQR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
FOUR 2:1 MUX FOLLOWED BY REGISTER
FOUR 2:1 MUX FOLLOWED BY REGISTER
Family
F/FAST
F/FAST
JESD-30 Code
R-GDIP-T20
R-CDIP-T20
JESD-609 Code
e0
Length
24.51 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
11.5 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
fmax-Min
80 MHz
140 MHz
Base Number Matches
4
1
Compare 54F398DMQB with alternatives
Compare 74F398SDCQR with alternatives