54F378DM
vs
74F378PC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Functions
6
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
4
4
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-16
Additional Feature
WITH HOLD MODE
Family
F/FAST
Length
19.305 mm
Number of Bits
6
Output Polarity
TRUE
Propagation Delay (tpd)
9.5 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
7.62 mm
fmax-Min
80 MHz