54F374SDMQB vs 54F374DC feature comparison

54F374SDMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

54F374DC Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-CDIP-T20 R-GDIP-T20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 11 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Length 24.51 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 70000000 Hz
Max I(ol) 0.024 A
Package Equivalence Code DIP20,.3
Power Supply Current-Max (ICC) 86 mA
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Trigger Type POSITIVE EDGE
Width 7.62 mm

Compare 54F374SDMQB with alternatives

Compare 54F374DC with alternatives