54F374M/B2AJC vs 54F374FMQB feature comparison

54F374M/B2AJC Motorola Mobility LLC

Buy Now Datasheet

54F374FMQB Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code QLCC DFP
Package Description QCCN, LCC20,.35SQ DFP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code S-CQCC-N20 R-GDFP-F20
JESD-609 Code e0
Length 8.89 mm 13.716 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 80000000 Hz
Max I(ol) 0.02 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Equivalence Code LCC20,.35SQ FL20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Power Supply Current-Max (ICC) 86 mA
Propagation Delay (tpd) 11 ns 11 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 1.9 mm 2.286 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE
Width 8.89 mm 6.731 mm
Base Number Matches 1 1

Compare 54F374M/B2AJC with alternatives

Compare 54F374FMQB with alternatives