54F280LMQB vs 74F280SJX feature comparison

54F280LMQB Texas Instruments

Buy Now Datasheet

74F280SJX Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QLCC SOIC
Package Description QCCN, 5.30 MM, EIAJ TYPE2, SOP-14
Pin Count 20 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code S-CQCC-N20 R-PDSO-G14
Length 8.89 mm 10.2 mm
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Bits 9 9
Number of Functions 1 1
Number of Terminals 20 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Propagation Delay (tpd) 21 ns 17 ns
Seated Height-Max 1.905 mm 2.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm 5.3 mm
Base Number Matches 1 2
Rohs Code Yes
Additional Feature ODD/EVEN PARITY GENERATOR
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 54F280LMQB with alternatives

Compare 74F280SJX with alternatives