54F280LMQB
vs
SNJ54F280BFK
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
QCCN,
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ODD/EVEN PARITY GENERATOR
ODD/EVEN PARITY GENERATOR
Family
F/FAST
F/FAST
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
JESD-609 Code
e0
e0
Length
8.89 mm
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARITY GENERATOR/CHECKER
PARITY GENERATOR/CHECKER
Number of Bits
9
9
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
38 mA
Propagation Delay (tpd)
21 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.905 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.89 mm
Base Number Matches
1
1
Compare 54F280LMQB with alternatives
Compare SNJ54F280BFK with alternatives