54F280FM vs JM38510/34901BDA feature comparison

54F280FM National Semiconductor Corporation

Buy Now Datasheet

JM38510/34901BDA Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DFP, FL14,.3 DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ODD/EVEN PARITY GENERATOR
Family F/FAST F/FAST
JESD-30 Code R-GDFP-F14 R-GDFP-F14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Bits 9 9
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 38 mA
Propagation Delay (tpd) 21 ns 21 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.2865 mm 6.2865 mm
Base Number Matches 4 4
Screening Level MIL-M-38510

Compare 54F280FM with alternatives

Compare JM38510/34901BDA with alternatives