54F280A/BDA vs M38510/34901BDX feature comparison

54F280A/BDA YAGEO Corporation

Buy Now Datasheet

M38510/34901BDX NXP Semiconductors

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description , DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ODD/EVEN PARITY GENERATOR
Family F/FAST F/FAST
JESD-30 Code R-CDFP-F14 R-GDFP-F14
Load Capacitance (CL) 50 pF
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Bits 9 9
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 35 mA 40 mA
Propagation Delay (tpd) 17 ns 21 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 3 7
Part Package Code DFP
Pin Count 14

Compare 54F280A/BDA with alternatives

Compare M38510/34901BDX with alternatives