54F269/BKA
vs
SN54144J-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
TEXAS INSTRUMENTS INC
Package Description
,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
BIDIRECTIONAL
UP
Family
F/FAST
TTL/H/L
JESD-30 Code
R-CDFP-F24
R-GDIP-T24
Load Capacitance (CL)
50 pF
15 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
DISPLAY DRIVER COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
8
4
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DIP
Package Equivalence Code
FL24(UNSPEC)
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Power Supply Current-Max (ICC)
125 mA
93 mA
Propagation Delay (tpd)
11 ns
60 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
85 MHz
12 MHz
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
24
Length
32.05 mm
Output Characteristics
OPEN-COLLECTOR
Seated Height-Max
5.715 mm
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare 54F269/BKA with alternatives
Compare SN54144J-00 with alternatives