54F259L1MQB
vs
N74F259D,623
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
|
Part Package Code |
QLCC
|
SOP
|
Package Description |
QCCN, LCC20,.35SQ
|
SOP,
|
Pin Count |
20
|
16
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
1:8 DMUX FOLLOWED BY LATCH
|
1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
|
Family |
F/FAST
|
F/FAST
|
JESD-30 Code |
S-CQCC-N20
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e4
|
Length |
8.89 mm
|
|
Logic IC Type |
D LATCH
|
D LATCH
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
SOP
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
7 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
2.54 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
LOW LEVEL
|
LOW LEVEL
|
Width |
8.89 mm
|
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT109-1
|
Samacsys Manufacturer |
|
Nexperia
|
Load Capacitance (CL) |
|
50 pF
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
|
75 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 54F259L1MQB with alternatives
Compare N74F259D,623 with alternatives
-
N74F259D,623 vs N74F259D,602
-
N74F259D,623 vs N74F259D
-
N74F259D,623 vs N74F259D-T
-
N74F259D,623 vs 74F259SC
-
N74F259D,623 vs MC74F259DDR2
-
N74F259D,623 vs MC74F259DD
-
N74F259D,623 vs 933779080602
-
N74F259D,623 vs 933779080623
-
N74F259D,623 vs MC74F259D