54F258A/B2AJC
vs
54F258ALLQB
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QLCC
|
|
Package Description |
QCCN, LCC20,.35SQ
|
,
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
F/FAST
|
|
JESD-30 Code |
S-CQCC-N20
|
|
JESD-609 Code |
e0
|
|
Length |
8.89 mm
|
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Max I(ol) |
0.02 A
|
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Outputs |
1
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
INVERTED
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
QCCN
|
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Power Supply Current-Max (ICC) |
23 mA
|
|
Prop. Delay@Nom-Sup |
9.5 ns
|
|
Propagation Delay (tpd) |
9 ns
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
1.9 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
TTL
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
8.89 mm
|
|
Base Number Matches |
3
|
2
|
|
|
|
Compare 54F258A/B2AJC with alternatives