54F251AFMQB vs M38510/33905B2A feature comparison

54F251AFMQB Texas Instruments

Buy Now Datasheet

M38510/33905B2A Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type MULTIPLEXER MULTIPLEXER
Base Number Matches 4 4
Part Package Code QLCC
Pin Count 20
Family F/FAST
JESD-30 Code S-CQCC-N20
Number of Functions 1
Number of Inputs 8
Number of Outputs 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position QUAD

Compare 54F251AFMQB with alternatives

Compare M38510/33905B2A with alternatives