54F244/B2A
vs
5962-9758601Q2A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PHILIPS COMPONENTS
DEFENSE LOGISTICS AGENCY
Package Description
,
CERAMIC, LCC-20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
F/FAST
F/FAST
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
90 mA
Propagation Delay (tpd)
7 ns
7 ns
Qualification Status
Not Qualified
Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
3
2
Rohs Code
No
JESD-609 Code
e0
Length
8.89 mm
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.03 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
8.89 mm
Compare 54F244/B2A with alternatives
Compare 5962-9758601Q2A with alternatives