54F240DC vs N74F240N,602 feature comparison

54F240DC Rochester Electronics LLC

Buy Now Datasheet

N74F240N,602 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type BUS DRIVER BUS DRIVER
Base Number Matches 3 1
Rohs Code Yes
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20
Pin Count 20
Manufacturer Package Code SOT146-1
Factory Lead Time 4 Weeks
Additional Feature MAX OUTPUT SKEW = 2NS
Control Type ENABLE LOW
Family F/FAST
JESD-30 Code R-PDIP-T20
JESD-609 Code e4
Length 26.73 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 70 mA
Prop. Delay@Nom-Sup 7.5 ns
Propagation Delay (tpd) 7.5 ns
Qualification Status Not Qualified
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Compare 54F240DC with alternatives

Compare N74F240N,602 with alternatives