54F20DMQB vs GD54HC14 feature comparison

54F20DMQB Rochester Electronics LLC

Buy Now Datasheet

GD54HC14 Goldstar Electron Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC GOLDSTAR ELECTRON CO LTD
Package Description CERAMIC, DIP-14 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family F/FAST HC/UH
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.43 mm
Logic IC Type NAND GATE INVERTER
Number of Functions 2 6
Number of Inputs 4 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 7 ns 36 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 9
kg CO2e/kg 12.4
Average Weight (mg) 1630.6
CO2e (mg) 20219.441
Category CO2 Kg 12.4
Compliance Temperature Grade Military: -55C to +125C
Load Capacitance (CL) 50 pF
Qualification Status Not Qualified

Compare 54F20DMQB with alternatives

Compare GD54HC14 with alternatives