54F181FM-MLS vs MC10H304FN feature comparison

54F181FM-MLS Texas Instruments

Buy Now Datasheet

MC10H304FN Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code DFP
Package Description DFP, FL24,.4 QCCJ, LDCC20,.4SQ
Pin Count 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST 10H
JESD-30 Code R-GDFP-F24 S-PQCC-J20
JESD-609 Code e0 e0
Length 15.113 mm 8.9662 mm
Logic IC Type ARITHMETIC LOGIC UNIT PARITY GENERATOR/CHECKER
Moisture Sensitivity Level 1
Number of Bits 4 8
Number of Functions 1 2
Number of Terminals 24 20
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP QCCJ
Package Equivalence Code FL24,.4 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 17 ns 2.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.54 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology TTL ECL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 3
Output Characteristics OPEN-EMITTER
Width 8.9662 mm

Compare 54F181FM-MLS with alternatives

Compare MC10H304FN with alternatives