54F181FM-MLS vs MC10H302P feature comparison

54F181FM-MLS Texas Instruments

Buy Now Datasheet

MC10H302P Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code DFP
Package Description DFP, FL24,.4 DIP, DIP16,.3
Pin Count 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST 10H
JESD-30 Code R-GDFP-F24 R-PDIP-T16
JESD-609 Code e0
Length 15.113 mm 19.175 mm
Logic IC Type ARITHMETIC LOGIC UNIT PARITY GENERATOR/CHECKER
Moisture Sensitivity Level 1
Number of Bits 4 6
Number of Functions 1 2
Number of Terminals 24 16
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP DIP
Package Equivalence Code FL24,.4 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 17 ns 2.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.54 mm 4.44 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Technology TTL ECL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 3
Output Characteristics OPEN-EMITTER
Width 7.62 mm

Compare 54F181FM-MLS with alternatives

Compare MC10H302P with alternatives