54F181/BKA vs 74AC521MTC feature comparison

54F181/BKA NXP Semiconductors

Buy Now Datasheet

74AC521MTC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description DFP, 4.40 MM, MO-153, TSSOP-20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAPABLE OF 16 LOGIC & ARITHMETIC OPERATION; WITH INTERNAL CARRY LOOKAHEAD CASCADABLE
Family F/FAST AC
JESD-30 Code R-CDFP-F24 R-PDSO-G20
Logic IC Type ARITHMETIC LOGIC UNIT IDENTITY COMPARATOR
Number of Bits 4 8
Number of Functions 1 1
Number of Terminals 24 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP TSSOP
Package Equivalence Code FL24(UNSPEC) TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 18 ns 12.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Pin Count 20
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 1
Output Polarity INVERTED
Power Supply Current-Max (ICC) 0.04 mA
Seated Height-Max 1.2 mm
Terminal Finish MATTE TIN
Terminal Pitch 0.65 mm
Width 4.4 mm

Compare 54F181/BKA with alternatives

Compare 74AC521MTC with alternatives