54F181/B3A
vs
54F181/B3A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS COMPONENTS
Package Description
QCCN,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Additional Feature
CAPABLE OF 16 LOGIC & ARITHMETIC OPERATION; WITH INTERNAL CARRY LOOKAHEAD
CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS
Family
F/FAST
F/FAST
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
Logic IC Type
ARITHMETIC LOGIC UNIT
ARITHMETIC LOGIC UNIT
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
18 ns
18 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
65 mA
Compare 54F181/B3A with alternatives
Compare 54F181/B3A with alternatives