54F157A/BEAJC vs SN74F157AN3 feature comparison

54F157A/BEAJC Motorola Mobility LLC

Buy Now Datasheet

SN74F157AN3 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 0.300 INCH, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.3 mm 19.305 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.02 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 23 mA
Prop. Delay@Nom-Sup 13 ns
Propagation Delay (tpd) 9 ns 7 ns
Qualification Status Not Qualified COMMERCIAL
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 4.19 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 54F157A/BEAJC with alternatives