54F153LMQB vs 54F153FMQB feature comparison

54F153LMQB Texas Instruments

Buy Now Datasheet

54F153FMQB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description LCC-20 CERAMIC, FP-16
Pin Count 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code S-CQCC-N20 R-GDFP-F16
Length 8.89 mm 9.664 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Propagation Delay (tpd) 9 ns 9 ns
Seated Height-Max 1.905 mm 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm 6.604 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.02 A
Moisture Sensitivity Level 1
Package Equivalence Code FL16,.3
Power Supply Current-Max (ICC) 20 mA
Prop. Delay@Nom-Sup 9 ns
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 54F153LMQB with alternatives

Compare 54F153FMQB with alternatives