54F151ADC vs QS74FCT158CTP feature comparison

54F151ADC National Semiconductor Corporation

Buy Now Datasheet

QS74FCT158CTP Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP QUALITY SEMICONDUCTOR INC
Package Description DIP-16 DIP-16
Reach Compliance Code unknown unknown
Family F/FAST FCT
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.43 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.02 A 0.048 A
Number of Functions 1 4
Number of Inputs 8 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 21 mA
Prop. Delay@Nom-Sup 7.5 ns 4.3 ns
Propagation Delay (tpd) 7.5 ns 5.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Terminal Finish TIN LEAD

Compare 54F151ADC with alternatives

Compare QS74FCT158CTP with alternatives