54F151ADC vs MC74F151ND feature comparison

54F151ADC National Semiconductor Corporation

Buy Now Datasheet

MC74F151ND Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description DIP-16 DIP, DIP16,.3
Reach Compliance Code unknown unknown
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.43 mm 19.175 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.02 A 0.02 A
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 21 mA 21 mA
Prop. Delay@Nom-Sup 7.5 ns 14 ns
Propagation Delay (tpd) 7.5 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.44 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
HTS Code 8542.39.00.01
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Terminal Finish TIN LEAD

Compare 54F151ADC with alternatives

Compare MC74F151ND with alternatives