54F08DMQB
vs
SN74F08N
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP-14
|
DIP-14
|
Reach Compliance Code |
unknown
|
compliant
|
Family |
F/FAST
|
F/FAST
|
JESD-30 Code |
R-GDIP-T14
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
e4
|
Length |
19.43 mm
|
19.305 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
AND GATE
|
AND GATE
|
Max I(ol) |
0.02 A
|
0.02 A
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
12.9 mA
|
12.9 mA
|
Prop. Delay@Nom-Sup |
7.5 ns
|
6.6 ns
|
Propagation Delay (tpd) |
7.5 ns
|
6.3 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Packing Method |
|
TUBE
|
|
|
|
Compare 54F08DMQB with alternatives
Compare SN74F08N with alternatives