54F02SDMQB vs 5962-9757801QCA feature comparison

54F02SDMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

5962-9757801QCA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-CDIP-T14 R-GDIP-T14
Logic IC Type NOR GATE NOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 6.5 ns 7.5 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.001 A
Package Equivalence Code DIP14,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 13 mA
Prop. Delay@Nom-Sup 7.5 ns
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 54F02SDMQB with alternatives

Compare 5962-9757801QCA with alternatives