54C812142T3 vs 54081214203 feature comparison

54C812142T3 Sumida Corporation

Buy Now Datasheet

54081214203 Sumida Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Package Description 0805 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.44 Ω 0.44 Ω
Inductance-Nom (L) 0.12 µH 0.12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 180 °C 180 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.42 mm 1.42 mm
Package Length 2.2 mm 2.2 mm
Package Style SMT SMT
Package Width 1.4 mm 1.4 mm
Packing Method TR, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.27 A 0.27 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 1210 MHz 1210 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 150 MHz 150 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare 54C812142T3 with alternatives

Compare 54081214203 with alternatives