54ACTQ657FMQR vs 74ACTQ652SCQR feature comparison

54ACTQ657FMQR Texas Instruments

Buy Now Datasheet

74ACTQ652SCQR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DFP, SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-GDFP-F24 R-PDSO-G24
Length 15.4305 mm 15.4 mm
Logic IC Type BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SOP
Package Equivalence Code FL24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Propagation Delay (tpd) 9 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.286 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Width 7.5 mm

Compare 54ACTQ657FMQR with alternatives

Compare 74ACTQ652SCQR with alternatives