54ACTQ646LM
vs
5962-9219601M3A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
QCCN,
LCC-28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Family
ACT
ACT
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
Length
11.43 mm
11.43 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
11 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.905 mm
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
11.43 mm
Base Number Matches
1
4
Screening Level
MIL-STD-883
Compare 54ACTQ646LM with alternatives