54ACTQ543DM vs 54ACTQ541LMQB feature comparison

54ACTQ543DM Texas Instruments

Buy Now Datasheet

54ACTQ541LMQB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, QCCN, LCC20,.35SQ
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH DUAL OUTPUT ENABLE
Family ACT ACT
JESD-30 Code R-GDIP-T24 S-CQCC-N20
Logic IC Type REGISTERED BUS TRANSCEIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 1 3
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Length 8.89 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code LCC20,.35SQ
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns
Screening Level MIL-STD-883 Class B
Seated Height-Max 1.905 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare 54ACTQ543DM with alternatives

Compare 54ACTQ541LMQB with alternatives