54ACTQ240DM vs 5962R9671701TRC feature comparison

54ACTQ240DM Texas Instruments

Buy Now Datasheet

5962R9671701TRC Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, ,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-GDIP-T20 R-CDIP-T20
Length 24.51 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 9 ns 17.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
JESD-609 Code e4
Terminal Finish GOLD
Total Dose 100k Rad(Si) V

Compare 54ACTQ240DM with alternatives