54ACTQ16646FMQB vs 74ACT16648DLR feature comparison

54ACTQ16646FMQB Teledyne e2v

Buy Now Datasheet

74ACT16648DLR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC TEXAS INSTRUMENTS INC
Package Description , SSOP, SSOP56,.4
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ACT ACT
JESD-30 Code R-GDFP-F56 R-PDSO-G56
Length 18.8 mm 18.415 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.024 A 0.024 A
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SSOP
Package Equivalence Code FL56,.4,25 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLAT PACK SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC) 50 mA
Prop. Delay@Nom-Sup 10.2 ns 11.2 ns
Propagation Delay (tpd) 10.2 ns 12.7 ns
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.54 mm 2.79 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form FLAT GULL WING
Terminal Pitch 0.64 mm 0.635 mm
Terminal Position DUAL DUAL
Width 9.65 mm 7.5 mm
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Part Package Code SSOP
Pin Count 56
Additional Feature DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE

Compare 54ACTQ16646FMQB with alternatives

Compare 74ACT16648DLR with alternatives