54ACT723DMQB vs L8C409CME35 feature comparison

54ACT723DMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

L8C409CME35 LOGIC Devices Inc

Buy Now Datasheet
No No
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP LOGIC DEVICES INC
DIP DIP
DIP, DIP28,.6 DIP,
28 28
unknown unknown
EAR99 EAR99
8542.32.00.71 8542.32.00.71
R-GDIP-T28 R-GDIP-T28
e0
576 bit 576 bit
OTHER FIFO OTHER FIFO
9 9
1 1
28 28
64 words 64 words
64 64
SYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
64X9 64X9
YES NO
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP28,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
38535Q/M;38534H;883B
0.01 A
0.15 mA 0.09 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
1 1
20 ns
28.6 ns
36.83 mm
3
TOTEM POLE
225
5.08 mm
15.24 mm

Compare 54ACT723DMQB with alternatives

Compare L8C409CME35 with alternatives