54ACT574DM vs 5962R8960101SRX feature comparison

54ACT574DM Texas Instruments

Buy Now Datasheet

5962R8960101SRX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP20,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3
Average Weight (mg) 4319.45
CO2e (mg) 53129.238
Category CO2 Kg 12.3
Compliance Temperature Grade Military: -55C to +125C
Additional Feature BROADSIDE VERSION OF 374
Family ACT ACT
JESD-30 Code R-GDIP-T20 R-GDIP-T20
Length 24.51 mm 24.51 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 70000000 Hz
Max I(ol) 0.024 A
Number of Bits 8 1
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 12.5 ns 12.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Total Dose 100k Rad(Si) V

Compare 54ACT574DM with alternatives

Compare 5962R8960101SRX with alternatives