54ACT323LMQB vs 5962-9160701M2A feature comparison

54ACT323LMQB Texas Instruments

Buy Now Datasheet

5962-9160701M2A Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ACT ACT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type PARALLEL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup 70000000 Hz 90000000 Hz
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 18 ns 18 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 1.905 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 8.89 mm
fmax-Min 70 MHz 70 MHz
Base Number Matches 2 1

Compare 54ACT323LMQB with alternatives

Compare 5962-9160701M2A with alternatives